Polymaker 70905 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Rose

Order Code:

19-5737

Brand: Polymaker MPN: 70905 EAN-13: 6938936709053
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Polymaker 70905 is a specialised 3D printing consumable known for its durability and performance. This item, alternatively described as Polymaker 70905 PolyTerra Filament, is crafted from PLA with a low-plastic composition, offering exceptional print quality. Suitable for a filament diameter of 1.75 mm, it is supplied in a 1000 g spool, with a distinct Rose colour, making it appropriate for detailed engineering prototypes and environmentally-conscious design applications. Its durable and reliable composition ensures consistent performance in precision additive manufacturing tasks, specifically tailored for projects requiring controlled environmental impacts and aesthetic detailing.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot